12-position, 1-row female receptacle with a 2mm pitch and straight orientation. This surface mount connector features bronze contacts with tin plating, rated for 500mA and 125V. Designed for 10 mating cycles, it operates between -20°C and 80°C and boasts a UL94 V-0 flammability rating. The natural colored housing is LEAD FREE and RoHS compliant, supplied on tape and reel for efficient assembly.
Molex 52808-1271 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.