14-position, 1.00mm pitch vertical FPC connector for surface mount applications. Features bronze contacts with tin plating, rated for 125V AC/DC and 500mA current. Constructed with a natural colored, UL94 V-0 rated housing, it offers a 3mm depth and 17mm length. Designed for flat flex wire/cable types, this female connector supports up to 10 mating cycles and operates within a -20°C to 80°C temperature range.
Molex 52808-1470 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 17mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.