Molex 52808-1590 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52808-1590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.