This 17-position receptacle connector features a SMD/SMT termination and is compliant with ELV regulations. It has a current rating of 500mA and a voltage rating of 125V. The connector is made of bronze with a tin plating and is available in a package quantity of 1000 pieces. It is packaged in tape and reel and has a pitch of 1mm.
Molex 52808-1770 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-1770 to view detailed technical specifications.
No datasheet is available for this part.