
24-position, 1-row vertical FPC receptacle connector with a 2mm pitch. Features tin-plated bronze contacts and a 500mA current rating, 125V voltage rating. Designed for SMD/SMT termination and compatible with Flat Flex wire/cable types. Operates within a temperature range of -20°C to 80°C and is RoHS compliant. Packaged in tape and reel.
Molex 52808-2470 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-2470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
