
25-position, 1-row FFC/FPC connector with a 2mm pitch. Features vertical orientation and SMD/SMT termination. Constructed with bronze contacts plated in tin, offering a 500mA current rating and 125V voltage rating. Operates within a -20°C to 80°C temperature range and is RoHS compliant.
Molex 52808-2570 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-2570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
