Molex 5281-04A/1032-1041 technical specifications.
| Contact Material | Brass |
| Current Rating | 7A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 5281-04A/1032-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.