Molex 52827-0611 technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 52827 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 52827-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.