Molex 528306415 technical specifications.
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Weight (g) | 2.384 |
| Type | RJ-11 |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528306415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.