Molex 52837-0679 technical specifications.
| Package/Case | SMD/SMT |
| Height | 10mm |
| Length | 26.92mm |
| Number of Poles | 60 |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52837-0679 to view detailed technical specifications.
No datasheet is available for this part.