This 140-contact, 2-row surface mount receptacle features gold plating on a bronze contact material. It is compliant with RoHS regulations. The receptacle is designed for surface mount applications and is available in a lead-free package type.
Molex 52837-1479 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52837-1479 to view detailed technical specifications.
No datasheet is available for this part.