
1.00mm pitch, right-angle, surface mount FFC/FPC connector featuring 13 circuits and a bottom contact style. This non-ZIF connector utilizes bronze contacts with tin plating, rated for 50V AC and 500mA current. Operating within a temperature range of -20°C to 80°C, it is UL94 V-0 flammability rated and RoHS compliant. The connector measures 19.3mm in length and 6.8mm in depth, supplied in tape and reel packaging.
Molex 52852-1370 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 19.3mm |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52852 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-1370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.