Molex 52852-1490 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Number of Positions | 14 |
| Package Quantity | 1000 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52852 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52852-1490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.