The Molex 52852-2090 is a 20-contact FFC/FPC connector with a right-angle body orientation and surface mount termination. It features a 1mm pitch and a maximum operating temperature range of -35°C to 85°C. The connector has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in applications where a flexible flat cable or flexible printed circuit is required.
Molex 52852-2090 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 52852-2090 to view detailed technical specifications.
No datasheet is available for this part.