
This 10-contact FFC connector features a right-angle body and a surface mount termination method. It has a terminal pitch of 1mm and is designed for use in surface mount applications. The connector measures 16.3mm in length, 6.8mm in depth, and 3.1mm in height. It is suitable for use in a variety of applications, including fiber optic connections.
Molex 528521010 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 528521010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.