Molex 52883-0704 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52883 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52883-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.