20-position, 2-row surface mount receptacle connector with a 0.64mm pitch and 4.8mm row spacing. Features gold-plated bronze contacts, a 500mA current rating, and a 100V voltage rating. Designed for straight orientation with a 6mm stack height and a mated stacking height of 10mm. Operates within a temperature range of -55°C to 85°C, housed in white and packaged on tape and reel. RoHS compliant.
Molex 52885-0274 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 14.22mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | SlimStack™ 52885 |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-0274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.