30-position, 2-row female receptacle with a 0.64mm pitch and 4.8mm row spacing. This surface mount connector features gold-plated bronze/copper alloy contacts, a 100V voltage rating, and a 500mA current rating. Designed for board-to-board applications, it offers a straight orientation and a locking mechanism. The insulator is white, UL94 V-0 flammability rated, and low halogen.
Molex 52885-0374 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | 52885 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-0374 to view detailed technical specifications.
No datasheet is available for this part.