
40-position, 2-row board-to-board receptacle with a 0.635mm pitch and 6.4mm depth. Features gold-plated bronze/copper alloy contacts, a 500mA current rating, and a 100V voltage rating. Designed for surface mount termination with a straight orientation and a 6mm stack height. Includes a white insulator with locking mechanism and operates within a -55°C to 85°C temperature range.
Molex 52885-0474 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 20.57mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | SlimStack™ 52885 |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-0474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
