60-position, 2-row rectangular receptacle connector with a 0.64mm pitch and 4.8mm row spacing. Features gold-plated bronze and copper alloy contacts, a 500mA current rating, and a 100V voltage rating. Designed for surface mount (SMD/SMT) termination with a 6mm stack height and 10mm mated stacking height. Operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating and low halogen content.
Molex 52885-0674 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 26.92mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Series | SlimStack™ 52885 |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-0674 to view detailed technical specifications.
No datasheet is available for this part.