Molex 52885-0974-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Housing Color | White |
| Length | 36.45mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Series | SlimStack 52885 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-0974-TR250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.