Molex 52885-2074 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 71.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52885-2074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.