The Molex 528850774 is a 70-contact RCP board-to-board connector with a terminal pitch of 0.635mm and a maximum operating temperature range of -55°C to 105°C. It features a surface mount termination method and a straight body orientation. This connector is rated for a maximum voltage of 100V and a maximum current of 0.5A per contact. It is designed for use in high-reliability applications and meets the requirements for surface mount technology.
Molex 528850774 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Height | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528850774 to view detailed technical specifications.
No datasheet is available for this part.