Right angle female card edge connector with 13 contacts and 1 row, featuring a 0.02-inch pitch. Surface mount terminal with a 2mm height and 4.9mm width, designed for straight, flat flex wire/cable types. Constructed with polyphenylene actuator and bronze contacts with tin plating, offering a 500mA current rating and 50V voltage rating. Operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Molex 52892-1390 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52892-1390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.