
Right angle, 14-position, 1-row board-to-board header receptacle with a 0.5mm pitch. Features surface mount termination, locking mechanism, and bottom contact location. Constructed with bronze contacts plated in tin and silver, rated for 50V and 500mA. Operates within a temperature range of -25°C to 85°C, housed in a natural insulator. Supplied in tape and reel packaging.
Molex 52892-1433 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52892 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-1433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
