
This 15-position right angle SMD/SMT connector features a contact material of bronze with tin and silver plating. It has a current rating of 500mA and a voltage rating of 50V. The operating temperature range is from -25°C to 85°C. This connector is RoHS compliant and meets Reach SVHC requirements.
Molex 52892-1533 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52892 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-1533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.