
Right angle female card edge connector featuring 16 contacts in a single row with a 0.5mm pitch. Surface mount termination with a 50V DC voltage rating and 500mA current rating. Constructed with bronze contacts plated in tin, a polyphenylene actuator, and a beige UL94 V-0 flammability rated insulator. Designed for flat flex, straight wire/cable types and operates within a -25°C to 85°C temperature range.
Molex 52892-1695 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-1695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.