Molex 52892-1895-C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52892-1895-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.