
20-position, 1-row right-angle card edge receptacle with a 0.5mm pitch. Features surface mount termination and a locking mechanism for secure connection. Contact material is bronze with tin/silver plating, rated for 500mA and 50V. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Molex 52892-2033 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52892 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52892-2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.