Molex 52892-3090BULK technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Package Quantity | 1000 |
| Pitch | 0.5mm |
| Series | 52892 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52892-3090BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.