16-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a right-angle, surface mount orientation. Features a Polyphenylene actuator and Bronze contacts with Tin plating. Rated for 50V and 0.5A, operating between -20°C and 85°C. This Zero Insertion Force (ZIF) connector is supplied on tape and reel for automated assembly.
Molex 52893-1690 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52893 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52893-1690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.