20-circuit, single-row, female, right-angle card edge connector with a 0.02-inch pitch. Features surface mount termination with a solder type and a 2mm height. Constructed with polyphenylene actuator and bronze contacts plated in tin. Rated for 50V and 500mA, with an operating temperature range of -20°C to 85°C. Flammability rating is UL94 V-0.
Molex 52893-2090 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Easy-On™ 52893 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52893-2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.