Molex 52893-2695 technical specifications.
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 24 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 52893 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52893-2695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.