
Vertical stacking board connector, receptacle, featuring 20 contacts on a 0.635mm pitch. Surface mount termination with gold-plated bronze contacts, rated for 100V and 500mA current. Offers a 12mm stack height and operates within a -55°C to 85°C temperature range. UL94 V-0 flammability rating and low halogen content ensure compliance.
Molex 52901-0274 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 440 |
| Packaging | Cut Tape |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack 52901 |
| Stack Height | 12mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-0274 to view detailed technical specifications.
No datasheet is available for this part.