60-contact, 2-row female receptacle board-to-board connector with a 0.635mm pitch. Features gold-plated bronze contacts, a 500mA current rating, and a 100V voltage rating. Designed for surface mount termination with a straight orientation and a 12mm stack height. Operates within a -55°C to 85°C temperature range.
Molex 52901-0674 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Housing Color | White |
| Length | 26.92mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack 52901 |
| Stack Height | 12mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-0674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.