Molex 52901-0774 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52901 |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-0774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.