80-position, 2-row vertical receptacle connector with 0.64mm pitch. Features bronze contacts with gold plating, rated for 100V DC and 500mA current. Surface mount termination (SMD/SMT) with a 16mm stack height. Operates within a -55°C to 85°C temperature range, is low halogen, UL94 V-0 flammability rated, and RoHS/REACH SVHC compliant. Packaged in tape and reel for automated assembly.
Molex 52901-0874 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 440 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52901 |
| Stack Height | 16mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-0874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.