Vertical stacking board connector, receptacle, featuring 90 contacts on a 0.64mm pitch. This surface mount component offers 100V DC rated voltage and gold-plated bronze contacts. Designed for 16mm mated stacking heights, it has a 6.4mm depth and a white, low halogen housing with UL94 V-0 flammability rating.
Molex 52901-0974 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Circuits | 90 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 52901 |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-0974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
