Molex 52901-1474 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52901-1474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
