
The Molex 529011404 is a board-to-board connector with 140 contacts, rated for 100V and 0.5A per contact. It features a surface mount package and operates over the temperature range of -55°C to 85°C. The connector is designed for use in applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 2.907 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 140 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |