Molex 52940-1200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PLASTIC |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 52940 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 52940-1200 to view detailed technical specifications.
No datasheet is available for this part.