Molex 52975-2492 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 2.42mm |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Number of Circuits | 24 |
| Number of Poles | 24 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52975-2492 to view detailed technical specifications.
No datasheet is available for this part.