
20-position, 2-row board-to-board connector with 0.5mm pitch. Features straight, top-entry surface mount termination with gold-plated bronze contacts. Rated for 50V DC and 500mA, operating from -40°C to 105°C. This receptacle offers a 4mm mated stacking height and a 5.4mm depth, housed in white. Compliant with RoHS and ELV standards, it is supplied in tape and reel packaging.
Molex 52991-0208 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Series | SlimStack 52991 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52991-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.