Molex 52991-0208-C technical specifications.
| Contact Plating | Gold |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52991-0208-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.