Surface mount receptacle connector featuring 30 contacts arranged in 2 rows with a 0.5mm pitch. This straight, female connector offers a 50V DC voltage rating and a 500mA current rating. Constructed with gold-plated bronze contacts and a white, low halogen insulator, it provides a secure connection with a locking mechanism. Designed for efficient assembly, it is supplied on tape and reel and supports a mated stacking height of 4mm.
Molex 52991-0308 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | SlimStack™ 52991 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52991-0308 to view detailed technical specifications.
No datasheet is available for this part.
