
60-contact, 2-row female receptacle with 0.5mm pitch for board-to-board applications. Features gold-plated bronze contacts, 500mA current rating, and 50V voltage rating. Designed for surface mount termination with a straight, vertical orientation. Operates within a -40°C to 105°C temperature range, offering a 4mm mated stacking height. Housing is white, UL94 V-0 rated, and the component is lead-free and RoHS compliant.
Molex 52991-0608 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52991 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52991-0608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.