Molex 52A technical specifications.
| Body Material | Steel |
| Body Plating | Cadmium |
| Color | Brown |
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Depth | 8.73mm |
| Length | 17.47mm |
| Material | Steel, Cadmium |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Plating | Cadmium |
| Radiation Hardening | No |
| Termination | Lug |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.