2-circuit, single-row male header with a 2mm pitch and straight orientation. Features blade pin contacts made of bronze with tin plating, rated for 2A current and 125V voltage. Designed for through-hole mounting with solder termination, a 4.35mm depth, and 6mm length. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Molex 53014-0210 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 2A |
| Depth | 4.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.