
The MicroBlade Rectangular Connector is a 3-contact, through hole mount connector with a 2mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for 125V and is compliant with RoHS regulations. It features a natural color with a bronze contact material and tin plating.
Molex 53014-0310 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0310 to view detailed technical specifications.
No datasheet is available for this part.
