
4-contact, 1-row male header with 0.079 inch pitch, designed for board-to-board applications. Features straight orientation, solder termination, and a locking receptacle for secure connection. Rated for 2A current and 125V voltage, with a maximum operating temperature of 85°C. Constructed with bronze and brass contacts, plated with gold and tin, housed in UL94 V-0 flammability rated black plastic. RoHS compliant and lead-free.
Molex 53014-0410 technical specifications.
| Package/Case | 0410 |
| Color | Natural |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0410 to view detailed technical specifications.
No datasheet is available for this part.
